



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,36100 Kč | 353,61 Kč |
| 30 | 31,35700 Kč | 940,71 Kč |
| 50 | 29,74580 Kč | 1 487,29 Kč |
| 100 | 27,78250 Kč | 2 778,25 Kč |
| 250 | 25,53692 Kč | 6 384,23 Kč |
| 500 | 24,07042 Kč | 12 035,21 Kč |
| 1 000 | 22,77842 Kč | 22 778,42 Kč |
| 2 500 | 21,30424 Kč | 53 260,60 Kč |
| 5 000 | 20,34341 Kč | 101 717,05 Kč |
| Unit Price without VAT: | 35,36100 Kč |
|---|---|
| Unit Price with VAT: | 42,78681 Kč |











