



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,24000 Kč | 332,40 Kč |
| 30 | 29,45333 Kč | 883,60 Kč |
| 50 | 27,93160 Kč | 1 396,58 Kč |
| 100 | 26,07530 Kč | 2 607,53 Kč |
| 250 | 23,95536 Kč | 5 988,84 Kč |
| 500 | 22,56992 Kč | 11 284,96 Kč |
| 1 000 | 21,34930 Kč | 21 349,30 Kč |
| 2 500 | 19,95650 Kč | 49 891,25 Kč |
| 5 000 | 19,04863 Kč | 95 243,15 Kč |
| Unit Price without VAT: | 33,24000 Kč |
|---|---|
| Unit Price with VAT: | 40,22040 Kč |











