



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,50400 Kč | 165,04 Kč |
| 30 | 14,53067 Kč | 435,92 Kč |
| 50 | 13,73260 Kč | 686,63 Kč |
| 100 | 12,76050 Kč | 1 276,05 Kč |
| 250 | 11,64968 Kč | 2 912,42 Kč |
| 500 | 10,92316 Kč | 5 461,58 Kč |
| 1 000 | 10,28230 Kč | 10 282,30 Kč |
| 2 500 | 9,55065 Kč | 23 876,62 Kč |
| 5 000 | 9,07336 Kč | 45 366,80 Kč |
| Unit Price without VAT: | 16,50400 Kč |
|---|---|
| Unit Price with VAT: | 19,96984 Kč |











