



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,66500 Kč | 156,65 Kč |
| 30 | 13,78167 Kč | 413,45 Kč |
| 50 | 13,02720 Kč | 651,36 Kč |
| 100 | 12,10110 Kč | 1 210,11 Kč |
| 250 | 11,04244 Kč | 2 760,61 Kč |
| 500 | 10,35034 Kč | 5 175,17 Kč |
| 1 000 | 9,73950 Kč | 9 739,50 Kč |
| 2 500 | 9,04216 Kč | 22 605,40 Kč |
| 5 000 | 8,58722 Kč | 42 936,10 Kč |
| Unit Price without VAT: | 15,66500 Kč |
|---|---|
| Unit Price with VAT: | 18,95465 Kč |











