Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-A2

DigiKey Part Number
0430300001-08-A2-ND
Manufacturer
Manufacturer Product Number
0430300001-08-A2
Description
8" PRE-CRIMP A2016A ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,92400 Kč169,24 Kč
3014,89467 Kč446,84 Kč
5014,08120 Kč704,06 Kč
10013,09020 Kč1 309,02 Kč
25011,95208 Kč2 988,02 Kč
50011,20874 Kč5 604,37 Kč
1 00010,55296 Kč10 552,96 Kč
2 5009,80422 Kč24 510,55 Kč
5 0009,31589 Kč46 579,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,92400 Kč
Unit Price with VAT:20,47804 Kč
Alternate Color
8" PRE-CRIMP A2016B BLACK
In-Stock: 710
Unit Price: 16,92400 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,92400 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,92400 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,92400 Kč
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 16,92400 Kč
Alternate Length
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 14,40500 Kč
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 14,82500 Kč
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,24500 Kč
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,66500 Kč
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,08400 Kč
Assembly Component