



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,75600 Kč | 167,56 Kč |
| 30 | 14,75467 Kč | 442,64 Kč |
| 50 | 13,95100 Kč | 697,55 Kč |
| 100 | 12,96420 Kč | 1 296,42 Kč |
| 250 | 11,83784 Kč | 2 959,46 Kč |
| 500 | 11,09996 Kč | 5 549,98 Kč |
| 1 000 | 10,45007 Kč | 10 450,07 Kč |
| 2 500 | 9,70796 Kč | 24 269,90 Kč |
| 5 000 | 9,22375 Kč | 46 118,75 Kč |
| Unit Price without VAT: | 16,75600 Kč |
|---|---|
| Unit Price with VAT: | 20,27476 Kč |











