



0428784218 | |
|---|---|
DigiKey Part Number | WM23251-ND |
Manufacturer | |
Manufacturer Product Number | 0428784218 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0428784218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,48000 Kč | 29,48 Kč |
| 10 | 25,04000 Kč | 250,40 Kč |
| 25 | 23,47160 Kč | 586,79 Kč |
| 50 | 22,34900 Kč | 1 117,45 Kč |
| 100 | 21,28130 Kč | 2 128,13 Kč |
| 250 | 19,94820 Kč | 4 987,05 Kč |
| 500 | 18,99534 Kč | 9 497,67 Kč |
| 1 960 | 17,25001 Kč | 33 810,02 Kč |
| 3 920 | 16,42716 Kč | 64 394,47 Kč |
| Unit Price without VAT: | 29,48000 Kč |
|---|---|
| Unit Price with VAT: | 35,67080 Kč |




