Direct
Direct

0428196212 | |
|---|---|
DigiKey Part Number | WM1941-ND |
Manufacturer | |
Manufacturer Product Number | 0428196212 |
Description | CONN HEADER VERT 6POS 10MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0428196212 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.827" (21.00mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zirconium Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0428196213 | Molex | 348 | WM12757-ND | 385,94000 Kč | Direct |
| 0428196214 | Molex | 337 | 0428196214-ND | 181,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 221,01765 Kč | 159 132,71 Kč |
| Unit Price without VAT: | 221,01765 Kč |
|---|---|
| Unit Price with VAT: | 267,43136 Kč |




