0423754000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 948
Unit Price: 12,18000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 342
Unit Price: 13,02000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 16,80000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 65
Unit Price: 17,64000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 186
Unit Price: 21,84000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 23 089
Unit Price: 11,76000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 54
Unit Price: 14,91000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 258
Unit Price: 15,75000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 095
Unit Price: 19,74000 Kč
Datasheet
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0423754000

DigiKey Part Number
0423754000-ND
Manufacturer
Manufacturer Product Number
0423754000
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.390" (9.91mm)
Contact Length - Post
0.060" (1.52mm)
Overall Contact Length
0.540" (13.72mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.