KK42375 Series Tin 2 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0423751855

DigiKey Part Number
0423751855-ND
Manufacturer
Manufacturer Product Number
0423751855
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.488" (12.40mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,87000 Kč1,87 Kč
101,50000 Kč15,00 Kč
1001,26540 Kč126,54 Kč
5001,12970 Kč564,85 Kč
1 0001,07570 Kč1 075,70 Kč
5 0000,96003 Kč4 800,15 Kč
10 0000,91418 Kč9 141,80 Kč
Unit Price without VAT:1,87000 Kč
Unit Price with VAT:2,26270 Kč