
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded 4 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 Kč | 5,07 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 3,60760 Kč | 360,76 Kč |
| 500 | 3,21980 Kč | 1 609,90 Kč |
| 1 500 | 2,97929 Kč | 4 468,94 Kč |
| 6 000 | 2,70156 Kč | 16 209,36 Kč |
| 10 500 | 2,59696 Kč | 27 268,08 Kč |
| Unit Price without VAT: | 5,07000 Kč |
|---|---|
| Unit Price with VAT: | 6,13470 Kč |

