cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399490006

DigiKey Part Number
0399490006-ND
Manufacturer
Manufacturer Product Number
0399490006
Description
TERM BLOCK PLUG 20POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Barrier Strip
Number of Positions
20
Positions Per Level
20 (Mate), 10 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw with Captive Plate
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.3-3.3mm²
Color
Black
Operating Temperature
-40°C ~ 90°C
Contact Mating Finish
Tin
Features
Positions Stamped
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3.5
Torque - Screw
0.79 Nm (7.0 Lb-In)
Wire Strip Length
6.4mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
1.070" (27.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250382,96188 Kč95 740,47 Kč
Unit Price without VAT:382,96188 Kč
Unit Price with VAT:463,38387 Kč