0397730009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397730009

DigiKey Part Number
0397730009-ND
Manufacturer
Manufacturer Product Number
0397730009
Description
EUROSTYLE 2.54 FIXED PIN 9 CIR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397730009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
150 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M1.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,76000 Kč207,76 Kč
10147,43400 Kč1 474,34 Kč
25130,21520 Kč3 255,38 Kč
75114,56813 Kč8 592,61 Kč
150107,10520 Kč16 065,78 Kč
300101,17753 Kč30 353,26 Kč
52597,32878 Kč51 097,61 Kč
1 05093,51492 Kč98 190,67 Kč
Manufacturers Standard Package
Unit Price without VAT:207,76000 Kč
Unit Price with VAT:251,38960 Kč