
0397730006 | |
|---|---|
DigiKey Part Number | 0397730006-ND |
Manufacturer | |
Manufacturer Product Number | 0397730006 |
Description | EUROSTYLE 2.54 FIXED PIN 6 CIR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397730006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 6 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 98,14500 Kč | 981,45 Kč |
| 25 | 86,25120 Kč | 2 156,28 Kč |
| 50 | 78,92720 Kč | 3 946,36 Kč |
| 125 | 71,24872 Kč | 8 906,09 Kč |
| 250 | 66,75096 Kč | 16 687,74 Kč |
| 500 | 63,18550 Kč | 31 592,75 Kč |
| 1 000 | 60,38815 Kč | 60 388,15 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |







