
0397480010 | |
|---|---|
DigiKey Part Number | 0397480010-ND |
Manufacturer | |
Manufacturer Product Number | 0397480010 |
Description | TERM BLK 10POS 55DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397480010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 55° (125°) Angle with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1728365 | Phoenix Contact | 75 | 277-6082-ND | 135,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 101,50400 Kč | 1 015,04 Kč |
| 25 | 89,23320 Kč | 2 230,83 Kč |
| 50 | 81,68640 Kč | 4 084,32 Kč |
| 100 | 75,50880 Kč | 7 550,88 Kč |
| 250 | 69,15732 Kč | 17 289,33 Kč |
| 900 | 63,00823 Kč | 56 707,41 Kč |
| 1 800 | 60,68201 Kč | 109 227,62 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |

