
0397470009 | |
|---|---|
DigiKey Part Number | 0397470009-ND |
Manufacturer | |
Manufacturer Product Number | 0397470009 |
Description | TERM BLOCK 9POS 55DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397470009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 9 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 55° (125°) Angle with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1751167 | Phoenix Contact | 9 | 277-13892-ND | 122,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 92,39100 Kč | 923,91 Kč |
| 25 | 81,14480 Kč | 2 028,62 Kč |
| 50 | 74,20280 Kč | 3 710,14 Kč |
| 100 | 68,50810 Kč | 6 850,81 Kč |
| 250 | 62,64040 Kč | 15 660,10 Kč |
| 864 | 57,09512 Kč | 49 330,18 Kč |
| 1 728 | 54,90722 Kč | 94 879,68 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |

