


0397450003 | |
|---|---|
DigiKey Part Number | 0397450003-ND |
Manufacturer | |
Manufacturer Product Number | 0397450003 |
Description | TERM BLOCK 3POS 55DEG 9.53MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.375" (9.53mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 35,36400 Kč | 353,64 Kč |
| 25 | 30,83400 Kč | 770,85 Kč |
| 50 | 27,93760 Kč | 1 396,88 Kč |
| 100 | 25,50630 Kč | 2 550,63 Kč |
| 480 | 21,51092 Kč | 10 325,24 Kč |
| 960 | 20,29418 Kč | 19 482,41 Kč |
| 1 440 | 19,70572 Kč | 28 376,24 Kč |
| 5 280 | 18,30393 Kč | 96 644,75 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |





