0397440008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397440008

DigiKey Part Number
0397440008-ND
Manufacturer
Manufacturer Product Number
0397440008
Description
TERM BLK 8POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel - Zinc Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,15000 Kč169,15 Kč
10119,90500 Kč1 199,05 Kč
25105,64440 Kč2 641,11 Kč
5096,93520 Kč4 846,76 Kč
10089,82990 Kč8 982,99 Kč
25282,50159 Kč20 790,40 Kč
50478,32839 Kč39 477,51 Kč
1 00875,06198 Kč75 662,48 Kč
Manufacturers Standard Package
Unit Price without VAT:169,15000 Kč
Unit Price with VAT:204,67150 Kč