
0397440003 | |
|---|---|
DigiKey Part Number | 0397440003-ND |
Manufacturer | |
Manufacturer Product Number | 0397440003 |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397440003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Pressure Clip |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691127700003B | Würth Elektronik | 7 | 732-4373-ND | 75,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 65,67400 Kč | 656,74 Kč |
| 25 | 57,49440 Kč | 1 437,36 Kč |
| 50 | 52,38900 Kč | 2 619,45 Kč |
| 100 | 48,16580 Kč | 4 816,58 Kč |
| 250 | 43,78236 Kč | 10 945,59 Kč |
| 672 | 40,31598 Kč | 27 092,34 Kč |
| 1 344 | 38,50539 Kč | 51 751,24 Kč |
| 5 376 | 36,00231 Kč | 193 548,42 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

