0397400007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397400007

DigiKey Part Number
0397400007-ND
Manufacturer
Manufacturer Product Number
0397400007
Description
TERM BLK 7P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.23 Nm (2.0 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 727
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,05000 Kč57,05 Kč
1040,79500 Kč407,95 Kč
2535,59960 Kč889,99 Kč
5032,29500 Kč1 614,75 Kč
10029,52890 Kč2 952,89 Kč
25026,62488 Kč6 656,22 Kč
50024,92026 Kč12 460,13 Kč
1 72822,70891 Kč39 241,00 Kč
5 18421,41967 Kč111 039,57 Kč
Manufacturers Standard Package
Unit Price without VAT:57,05000 Kč
Unit Price with VAT:69,03050 Kč