
0397400005 | |
|---|---|
DigiKey Part Number | 0397400005-ND |
Manufacturer | |
Manufacturer Product Number | 0397400005 |
Description | TERM BLK 5P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397400005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691243310005 | Würth Elektronik | 231 | 732-691243310005-ND | 48,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 39,89600 Kč | 398,96 Kč |
| 25 | 34,80640 Kč | 870,16 Kč |
| 50 | 31,56420 Kč | 1 578,21 Kč |
| 100 | 28,84920 Kč | 2 884,92 Kč |
| 250 | 25,99384 Kč | 6 498,46 Kč |
| 500 | 24,31694 Kč | 12 158,47 Kč |
| 2 772 | 21,53038 Kč | 59 682,21 Kč |
| 5 544 | 20,80703 Kč | 115 354,17 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |


