
0397360010 | |
|---|---|
DigiKey Part Number | 0397360010-ND |
Manufacturer | |
Manufacturer Product Number | 0397360010 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.140" (3.56mm) | |
Insulation Height | 0.400" (10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 Kč | 90,09 Kč |
| 10 | 64,05500 Kč | 640,55 Kč |
| 25 | 56,06880 Kč | 1 401,72 Kč |
| 50 | 51,08420 Kč | 2 554,21 Kč |
| 144 | 45,10403 Kč | 6 494,98 Kč |
| 288 | 42,11608 Kč | 12 129,43 Kč |
| 576 | 39,73991 Kč | 22 890,19 Kč |
| 1 008 | 38,19572 Kč | 38 501,29 Kč |
| 5 040 | 35,15350 Kč | 177 173,64 Kč |
| Unit Price without VAT: | 90,09000 Kč |
|---|---|
| Unit Price with VAT: | 109,00890 Kč |


