
0397230004 | |
|---|---|
DigiKey Part Number | 0397230004-ND |
Manufacturer | |
Manufacturer Product Number | 0397230004 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.340" (8.64mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 14,99240 Kč | 374,81 Kč |
| 50 | 13,52280 Kč | 676,14 Kč |
| 100 | 12,25860 Kč | 1 225,86 Kč |
| 250 | 10,89712 Kč | 2 724,28 Kč |
| 500 | 10,08030 Kč | 5 040,15 Kč |
| 1 440 | 9,13355 Kč | 13 152,31 Kč |
| 5 760 | 8,31320 Kč | 47 884,03 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


