
0397230002 | |
|---|---|
DigiKey Part Number | 0397230002-ND |
Manufacturer | |
Manufacturer Product Number | 0397230002 |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.340" (8.64mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 50 | 7,57180 Kč | 378,59 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 6,03064 Kč | 1 507,66 Kč |
| 500 | 5,53844 Kč | 2 769,22 Kč |
| 1 800 | 4,86069 Kč | 8 749,24 Kč |
| 5 400 | 4,46962 Kč | 24 135,95 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




