7 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397150007

DigiKey Part Number
0397150007-ND
Manufacturer
Manufacturer Product Number
0397150007
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
250 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-24 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
7
Screw Size
M3
Positions Per Level
7
Torque - Screw
0.5 Nm (4.4 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Brass
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
1095,28900 Kč952,89 Kč
2583,71480 Kč2 092,87 Kč
5076,57980 Kč3 828,99 Kč
10070,73180 Kč7 073,18 Kč
46861,52684 Kč28 794,56 Kč
93658,73113 Kč54 972,34 Kč
1 40457,38975 Kč80 575,21 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč