
0397150006 | |
|---|---|
DigiKey Part Number | 0397150006-ND |
Manufacturer | |
Manufacturer Product Number | 0397150006 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 250 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Screw Size M3 |
Positions Per Level 6 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Brass |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 76,41200 Kč | 764,12 Kč |
| 25 | 66,97520 Kč | 1 674,38 Kč |
| 50 | 61,12100 Kč | 3 056,05 Kč |
| 100 | 56,29350 Kč | 5 629,35 Kč |
| 250 | 51,29980 Kč | 12 824,95 Kč |
| 576 | 47,89293 Kč | 27 586,33 Kč |
| 1 152 | 45,72533 Kč | 52 675,58 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |


