
0397150005 | |
|---|---|
DigiKey Part Number | 0397150005-ND |
Manufacturer | |
Manufacturer Product Number | 0397150005 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 250 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Screw Size M3 |
Positions Per Level 5 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Brass |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 25 | 56,92120 Kč | 1 423,03 Kč |
| 50 | 51,85660 Kč | 2 592,83 Kč |
| 100 | 47,66550 Kč | 4 766,55 Kč |
| 250 | 43,31468 Kč | 10 828,67 Kč |
| 624 | 40,09272 Kč | 25 017,86 Kč |
| 1 248 | 38,24698 Kč | 47 732,23 Kč |
| 5 616 | 35,52921 Kč | 199 532,04 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |


