
0397070002 | |
|---|---|
cms-digikey-product-number | 0397070002-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0397070002 |
cms-description | TERM BLOCK PLUG 2POS 7.62MM |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.020" (25.91mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 20,81800 Kč | 208,18 Kč |
| 25 | 18,12840 Kč | 453,21 Kč |
| 50 | 16,36840 Kč | 818,42 Kč |
| 100 | 14,86550 Kč | 1 486,55 Kč |
| 250 | 13,25644 Kč | 3 314,11 Kč |
| 972 | 11,55520 Kč | 11 231,65 Kč |
| 1 944 | 10,93994 Kč | 21 267,24 Kč |
| 5 832 | 10,22578 Kč | 59 636,75 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |



