
0397040008 | |
|---|---|
DigiKey Part Number | 0397040008-ND |
Manufacturer | |
Manufacturer Product Number | 0397040008 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| 25 | 67,33640 Kč | 1 683,41 Kč |
| 50 | 61,45280 Kč | 3 072,64 Kč |
| 100 | 56,60220 Kč | 5 660,22 Kč |
| 360 | 49,97058 Kč | 17 989,41 Kč |
| 720 | 47,40386 Kč | 34 130,78 Kč |
| 1 080 | 46,16760 Kč | 49 861,01 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |


