


0397040005 | |
|---|---|
DigiKey Part Number | 0397040005-ND |
Manufacturer | |
Manufacturer Product Number | 0397040005 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 5mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 50,43700 Kč | 504,37 Kč |
| 25 | 44,06240 Kč | 1 101,56 Kč |
| 50 | 40,04740 Kč | 2 002,37 Kč |
| 100 | 36,70660 Kč | 3 670,66 Kč |
| 250 | 33,21884 Kč | 8 304,71 Kč |
| 540 | 30,98256 Kč | 16 730,58 Kč |
| 1 080 | 29,41353 Kč | 31 766,61 Kč |
| 5 400 | 26,97178 Kč | 145 647,61 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |




