
0397040003 | |
|---|---|
DigiKey Part Number | 0397040003-ND |
Manufacturer | |
Manufacturer Product Number | 0397040003 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 25 | 28,22960 Kč | 705,74 Kč |
| 50 | 25,55460 Kč | 1 277,73 Kč |
| 100 | 23,30360 Kč | 2 330,36 Kč |
| 250 | 20,92408 Kč | 5 231,02 Kč |
| 500 | 19,51932 Kč | 9 759,66 Kč |
| 1 080 | 18,29218 Kč | 19 755,55 Kč |
| 5 400 | 16,58422 Kč | 89 554,79 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |





