3 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug 0.150" (3.81mm)
0397020003

0397020003

DigiKey Part Number
0397020003-ND
Manufacturer
Manufacturer Product Number
0397020003
Description
TERM BLOCK PLUG 3POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug
Number of Positions
3
Positions Per Level
-
Number of Levels
-
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
-
Mounting Type
-
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1058,54200 Kč585,42 Kč
2551,21000 Kč1 280,25 Kč
5046,61560 Kč2 330,78 Kč
10042,80440 Kč4 280,44 Kč
25038,83876 Kč9 709,69 Kč
60036,00527 Kč21 603,16 Kč
1 20034,29446 Kč41 153,35 Kč
5 40031,77172 Kč171 567,29 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč