
0397000208 | |
|---|---|
DigiKey Part Number | 0397000208-ND |
Manufacturer | |
Manufacturer Product Number | 0397000208 |
Description | TERM BLK 8POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,19000 Kč | 105,19 Kč |
| 10 | 74,71700 Kč | 747,17 Kč |
| 25 | 65,49800 Kč | 1 637,45 Kč |
| 50 | 59,76960 Kč | 2 988,48 Kč |
| 100 | 55,05370 Kč | 5 505,37 Kč |
| 250 | 50,17532 Kč | 12 543,83 Kč |
| 720 | 46,10807 Kč | 33 197,81 Kč |
| 1 440 | 44,15251 Kč | 63 579,61 Kč |
| Unit Price without VAT: | 105,19000 Kč |
|---|---|
| Unit Price with VAT: | 127,27990 Kč |


