



| 0397000105 | |
|---|---|
| DigiKey Part Number | WM21888-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0397000105 | 
| Description | TERM BLOCK 5POS 45DEG 5.08MM PCB | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0397000105 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 5 | |
| Pitch | 0.200" (5.08mm) | |
| Mating Orientation | 45° (135°) Angle with Board | |
| Current | 18 A | |
| Voltage | 300 V | |
| Wire Gauge | 12-26 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | Interlocking (Side) | |
| Color | Green | |
| Operating Temperature | -40°C ~ 105°C | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Brass - Tin Plated | |
| Clamp Material - Plating | Steel, Stainless | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 70,32000 Kč | 70,32 Kč | 
| 10 | 50,14200 Kč | 501,42 Kč | 
| 25 | 43,81760 Kč | 1 095,44 Kč | 
| 50 | 39,82680 Kč | 1 991,34 Kč | 
| 100 | 36,50620 Kč | 3 650,62 Kč | 
| 420 | 31,48095 Kč | 13 222,00 Kč | 
| 840 | 29,78032 Kč | 25 015,47 Kč | 
| 1 260 | 28,95948 Kč | 36 488,94 Kč | 
| 5 040 | 26,90843 Kč | 135 618,49 Kč | 
| Unit Price without VAT: | 70,32000 Kč | 
|---|---|
| Unit Price with VAT: | 85,08720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic