6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397000006

DigiKey Part Number
0397000006-ND
Manufacturer
Manufacturer Product Number
0397000006
Description
TERM BLK 6P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397000006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
150 V
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,11000 Kč66,11 Kč
1047,20200 Kč472,02 Kč
2541,22720 Kč1 030,68 Kč
5037,45760 Kč1 872,88 Kč
10034,31840 Kč3 431,84 Kč
25031,03376 Kč7 758,44 Kč
86427,88387 Kč24 091,66 Kč
1 72826,62893 Kč46 014,79 Kč
5 18425,18448 Kč130 556,34 Kč
Manufacturers Standard Package
Unit Price without VAT:66,11000 Kč
Unit Price with VAT:79,99310 Kč