
0395930612 | |
|---|---|
DigiKey Part Number | 0395930612-ND |
Manufacturer | |
Manufacturer Product Number | 0395930612 |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395930612 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 12 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 60,30600 Kč | 603,06 Kč |
| 25 | 52,75520 Kč | 1 318,88 Kč |
| 50 | 48,02240 Kč | 2 401,12 Kč |
| 100 | 44,10210 Kč | 4 410,21 Kč |
| 250 | 40,02220 Kč | 10 005,55 Kč |
| 720 | 36,60389 Kč | 26 354,80 Kč |
| 1 440 | 34,95453 Kč | 50 334,52 Kč |
| 5 040 | 32,84612 Kč | 165 544,44 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |



