
0395382030 | |
|---|---|
DigiKey Part Number | 0395382030-ND |
Manufacturer | |
Manufacturer Product Number | 0395382030 |
Description | TERM BLOCK HDR 30POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395382030 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.870" (22.10mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 64,43703 Kč | 46 394,66 Kč |
| Unit Price without VAT: | 64,43703 Kč |
|---|---|
| Unit Price with VAT: | 77,96881 Kč |






