



0395378006 | |
|---|---|
DigiKey Part Number | WM26066-ND |
Manufacturer | |
Manufacturer Product Number | 0395378006 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 87,16300 Kč | 871,63 Kč |
| 25 | 76,50000 Kč | 1 912,50 Kč |
| 50 | 69,91080 Kč | 3 495,54 Kč |
| 100 | 64,49540 Kč | 6 449,54 Kč |
| 320 | 57,67231 Kč | 18 455,14 Kč |
| 640 | 54,70406 Kč | 35 010,60 Kč |
| 1 280 | 52,37902 Kč | 67 045,15 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |





