0395373810 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 56
Unit Price: 315,60000 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 186,12389 Kč
Datasheet

Similar


Weidmüller
In Stock: 12
Unit Price: 78,74000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 201
Unit Price: 190,24000 Kč
Datasheet
Image for 0395373810 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395373810

DigiKey Part Number
0395373810-ND
Manufacturer
Manufacturer Product Number
0395373810
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Gold
Features
Mating Flange, Positions Stamped, Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.34 Nm (3.0 Lb-In)
Wire Strip Length
5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.020" (25.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
432118,42289 Kč51 158,69 Kč
Unit Price without VAT:118,42289 Kč
Unit Price with VAT:143,29170 Kč