0395373524 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 469,30500 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 469,30500 Kč
Datasheet

Similar


Weidmüller
In Stock: 4
Unit Price: 151,61000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 205,28900 Kč
Datasheet
Image for 0395373524 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395373524

DigiKey Part Number
0395373524-ND
Manufacturer
Manufacturer Product Number
0395373524
Description
TERM BLOCK PLUG 24POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Mating Flange, Retention Latches (Wire Side)
Number of Positions
24
Material Flammability Rating
UL94 V-0
Positions Per Level
24
Torque - Screw
0.34 Nm (3.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
90°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1948230000Weidmüller01948230000-ND469,30500 KčSimilar
1948460000Weidmüller01948460000-ND469,30500 KčSimilar
1949010000Weidmüller41949010000-ND151,61000 KčSimilar
FXPT24200Amphenol PCD Shenzhen0FXPT24200-ND205,28900 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
216292,56630 Kč63 194,32 Kč
Unit Price without VAT:292,56630 Kč
Unit Price with VAT:354,00522 Kč