9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395365009

DigiKey Part Number
WM26047-ND
Manufacturer
Manufacturer Product Number
0395365009
Description
TERM BLOCK HDR 9POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395365009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
18 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
9
Features
Mating Flange
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Brass
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 658 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1059,71800 Kč597,18 Kč
2552,23480 Kč1 305,87 Kč
5047,54780 Kč2 377,39 Kč
24039,77196 Kč9 545,27 Kč
48037,38300 Kč17 943,84 Kč
72036,22447 Kč26 081,62 Kč
1 20034,98022 Kč41 976,26 Kč
5 04032,49636 Kč163 781,65 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč

Other Suppliers on DigiKey

658In Stock
Ships from WEC