



0395365002 | |
|---|---|
DigiKey Part Number | WM26040-ND |
Manufacturer | |
Manufacturer Product Number | 0395365002 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395365002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 50 | 13,47240 Kč | 673,62 Kč |
| 100 | 12,21030 Kč | 1 221,03 Kč |
| 250 | 10,85428 Kč | 2 713,57 Kč |
| 720 | 9,67746 Kč | 6 967,77 Kč |
| 1 440 | 9,09651 Kč | 13 098,97 Kč |
| 5 040 | 8,34104 Kč | 42 038,84 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |








