
0395355016 | |
|---|---|
DigiKey Part Number | 0395355016-ND |
Manufacturer | |
Manufacturer Product Number | 0395355016 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,66000 Kč | 291,66 Kč |
| 10 | 207,39700 Kč | 2 073,97 Kč |
| 25 | 183,97600 Kč | 4 599,40 Kč |
| 50 | 169,88220 Kč | 8 494,11 Kč |
| 100 | 158,51810 Kč | 15 851,81 Kč |
| 450 | 141,30347 Kč | 63 586,56 Kč |
| 900 | 135,97418 Kč | 122 376,76 Kč |
| 1 350 | 133,43047 Kč | 180 131,13 Kč |
| Unit Price without VAT: | 291,66000 Kč |
|---|---|
| Unit Price with VAT: | 352,90860 Kč |





