



0395355003 | |
|---|---|
DigiKey Part Number | WM26031-ND |
Manufacturer | |
Manufacturer Product Number | 0395355003 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355003 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 39,15700 Kč | 391,57 Kč |
| 25 | 34,16800 Kč | 854,20 Kč |
| 50 | 31,00820 Kč | 1 550,41 Kč |
| 100 | 28,36810 Kč | 2 836,81 Kč |
| 250 | 25,59800 Kč | 6 399,50 Kč |
| 560 | 23,74221 Kč | 13 295,64 Kč |
| 1 120 | 22,50421 Kč | 25 204,72 Kč |
| 5 040 | 20,66856 Kč | 104 169,54 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |






