0395340610 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 160,31658 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 265
Unit Price: 305,31000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 146,56553 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 313,08000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 156,76110 Kč
Datasheet
Image for 0395340610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395340610

DigiKey Part Number
0395340610-ND
Manufacturer
Manufacturer Product Number
0395340610
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395340610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-30 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Mating Flange, Positions Stamped
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1546108-0TE Connectivity AMP Connectors0A111908-ND160,31658 KčSimilar
1-796634-0TE Connectivity AMP Connectors265A98229-ND305,31000 KčSimilar
1-796635-0TE Connectivity AMP Connectors01-796635-0-ND146,56553 KčSimilar
1-796640-0TE Connectivity AMP Connectors0A98430-ND313,08000 KčSimilar
1-796641-0TE Connectivity AMP Connectors01-796641-0-ND156,76110 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
720125,91014 Kč90 655,30 Kč
Unit Price without VAT:125,91014 Kč
Unit Price with VAT:152,35127 Kč