Image for 0395332418 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395332418

DigiKey Part Number
0395332418-ND
Manufacturer
Manufacturer Product Number
0395332418
Description
TERM BLOCK PLUG 18POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395332418 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
18
Positions Per Level
18
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.020" (25.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
378181,35884 Kč68 553,64 Kč
Unit Price without VAT:181,35884 Kč
Unit Price with VAT:219,44420 Kč