



0395325005 | |
|---|---|
DigiKey Part Number | WM26000-ND |
Manufacturer | |
Manufacturer Product Number | 0395325005 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395325005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,99000 Kč | 37,99 Kč |
| 10 | 27,36500 Kč | 273,65 Kč |
| 25 | 23,84960 Kč | 596,24 Kč |
| 50 | 21,58560 Kč | 1 079,28 Kč |
| 100 | 19,66920 Kč | 1 966,92 Kč |
| 250 | 17,64184 Kč | 4 410,46 Kč |
| 520 | 16,38329 Kč | 8 519,31 Kč |
| 1 040 | 15,44092 Kč | 16 058,56 Kč |
| 5 200 | 13,96108 Kč | 72 597,62 Kč |
| Unit Price without VAT: | 37,99000 Kč |
|---|---|
| Unit Price with VAT: | 45,96790 Kč |










