
0395324510 | |
|---|---|
DigiKey Part Number | 0395324510-ND |
Manufacturer | |
Manufacturer Product Number | 0395324510 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395324510 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 10 | Contact Material Brass |
Positions Per Level 10 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.327" (8.30mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH10110 | Amphenol PCD Shenzhen | 0 | ELFH10110-ND | 33,34480 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 47,15376 Kč | 79 218,32 Kč |
| Unit Price without VAT: | 47,15376 Kč |
|---|---|
| Unit Price with VAT: | 57,05605 Kč |









