15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395324015

DigiKey Part Number
0395324015-ND
Manufacturer
Manufacturer Product Number
0395324015
Description
TERM BLOCK HDR 15POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395324015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
18 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
15
Contact Material
Brass
Positions Per Level
15
Housing Material
Polyamide (PA), Nylon
Number of Levels
1
Contact Tail Length
0.170" (4.32mm)
Pitch
0.200" (5.08mm)
Insulation Height
0.327" (8.30mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
1091,17300 Kč911,73 Kč
2580,06120 Kč2 001,53 Kč
5073,19900 Kč3 659,95 Kč
10067,56950 Kč6 756,95 Kč
42059,18386 Kč24 857,22 Kč
84056,38263 Kč47 361,41 Kč
1 26055,03725 Kč69 346,93 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč