



0395315005 | |
|---|---|
DigiKey Part Number | WM25978-ND |
Manufacturer | |
Manufacturer Product Number | 0395315005 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 26,49960 Kč | 662,49 Kč |
| 50 | 23,98400 Kč | 1 199,20 Kč |
| 100 | 21,85470 Kč | 2 185,47 Kč |
| 250 | 19,60204 Kč | 4 900,51 Kč |
| 500 | 18,27036 Kč | 9 135,18 Kč |
| 1 800 | 16,48763 Kč | 29 677,73 Kč |
| 5 400 | 15,48408 Kč | 83 614,03 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










